MT28C64464W18AFW-F605TWT
vs
MT28C64464W18AFW-F60TWT
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
TFBGA,
TFBGA,
Pin Count
77
77
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
CELLULARRAM IS ORGANIZED AS 4M X 16
CELLULARRAM IS ORGANIZED AS 4M X 16
JESD-30 Code
R-PBGA-B77
R-PBGA-B77
JESD-609 Code
e0
e0
Length
10 mm
10 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
77
77
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD SILVER
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8 mm
Base Number Matches
1
1
Compare MT28C64464W18AFW-F605TWT with alternatives
Compare MT28C64464W18AFW-F60TWT with alternatives