MT28C256564W18SFT-F606P70TTWT vs PF38F1030W0ZBQ0 feature comparison

MT28C256564W18SFT-F606P70TTWT Micron Technology Inc

Buy Now Datasheet

PF38F1030W0ZBQ0 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC INTEL CORP
Part Package Code BGA BGA
Package Description LFBGA, TFBGA, BGA88,8X12,32
Pin Count 88 88
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH CONTAINS 16 MBIT SRAM, ALSO CONTAINS 64 MBIT FLASH
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1 e1
Length 12 mm 10 mm
Memory Density 134217728 bit 67108864 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 8388608 words 4194304 words
Number of Words Code 8000000 4000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 8MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 8 mm
Base Number Matches 1 3
Rohs Code Yes
Access Time-Max 70 ns
Mixed Memory Type FLASH+PSRAM+SRAM
Moisture Sensitivity Level 3
Package Equivalence Code BGA88,8X12,32
Standby Current-Max 0.000045 A
Supply Current-Max 0.055 mA
Supply Voltage-Nom (Vsup) 1.8 V

Compare MT28C256564W18SFT-F606P70TTWT with alternatives

Compare PF38F1030W0ZBQ0 with alternatives