MT28C256532W18DBT-F605P70BTWT vs RD38F1030W0YBQ2 feature comparison

MT28C256532W18DBT-F605P70BTWT Micron Technology Inc

Buy Now Datasheet

RD38F1030W0YBQ2 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description LFBGA, FBGA, BGA88,8X12,32
Pin Count 88
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature CELLULARRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1
Length 12 mm
Memory Density 134217728 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16
Number of Functions 1
Number of Terminals 88 88
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA FBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Surface Mount YES YES
Technology CMOS HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm
Base Number Matches 1 3
Rohs Code No
Mixed Memory Type FLASH+PSRAM
Package Equivalence Code BGA88,8X12,32
Standby Current-Max 0.000005 A
Supply Current-Max 0.055 mA

Compare MT28C256532W18DBT-F605P70BTWT with alternatives