MT28C128564W18DBW-F606P70BTWT
vs
MT28C64416W18AFW-F70P70TWT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
LFBGA,
8 X 10 MM, FBGA-77
Pin Count
77
77
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH
CELLULAR RAM IS ORGANIZED AS 1M X 16
JESD-30 Code
R-PBGA-B77
R-PBGA-B77
JESD-609 Code
e1
e0
Length
10 mm
10 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
77
77
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8 mm
Base Number Matches
1
1
Rohs Code
No
Access Time-Max
70 ns
Mixed Memory Type
FLASH+SRAM
Package Equivalence Code
BGA77,8X10,32
Standby Current-Max
0.000115 A
Supply Voltage-Nom (Vsup)
1.8 V
Compare MT28C128564W18DBW-F606P70BTWT with alternatives
Compare MT28C64416W18AFW-F70P70TWT with alternatives