MT18JSF51272AZ-1G4XX
vs
MT18KDF51272PZ-1G1XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
DIMM
DIMM
Package Description
DIMM,
HALOGEN FREE, MO-269, RDIMM-240
Pin Count
240
240
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
Length
133.35 mm
Memory Density
38654705664 bit
38654705664 bit
Memory IC Type
DDR3 DRAM MODULE
DDR DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
536870912 words
536870912 words
Number of Words Code
512000000
512000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512MX72
512MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.575 V
1.45 V
Supply Voltage-Min (Vsup)
1.425 V
1.283 V
Supply Voltage-Nom (Vsup)
1.5 V
1.35 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Width
30.175 mm
Base Number Matches
1
1
Compare MT18JSF51272AZ-1G4XX with alternatives
Compare MT18KDF51272PZ-1G1XX with alternatives