MT18HVF25672D-80EXX vs W3HG256M72AER665AD6MG feature comparison

MT18HVF25672D-80EXX Micron Technology Inc

Buy Now Datasheet

W3HG256M72AER665AD6MG White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIMM
Package Description LEAD FREE, RDIMM-240 DIMM, DIMM240,40
Pin Count 240
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode DUAL BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Memory Density 19327352832 bit 19327352832 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 256MX72 256MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Access Time-Max 0.45 ns
Clock Frequency-Max (fCLK) 333 MHz
I/O Type COMMON
JESD-609 Code e4
Output Characteristics 3-STATE
Package Equivalence Code DIMM240,40
Refresh Cycles 8192
Standby Current-Max 0.126 A
Supply Current-Max 5.04 mA
Terminal Finish GOLD
Terminal Pitch 1 mm

Compare MT18HVF25672D-80EXX with alternatives