MT18HVF25672D-80EXX
vs
VR7EU567258FBB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
VIKING TECHNOLOGY
Part Package Code
DIMM
DIMM
Package Description
LEAD FREE, RDIMM-240
DIMM,
Pin Count
240
240
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
Memory Density
19327352832 bit
19327352832 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
268435456 words
268435456 words
Number of Words Code
256000000
256000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
256MX72
256MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.9 V
1.575 V
Supply Voltage-Min (Vsup)
1.7 V
1.425 V
Supply Voltage-Nom (Vsup)
1.8 V
1.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
1
Access Time-Max
0.3 ns
Length
133.35 mm
Seated Height-Max
29.972 mm
Width
3.81 mm
Compare MT18HVF25672D-80EXX with alternatives
Compare VR7EU567258FBB with alternatives