MT18HTF12872PZ-667G1 vs HYMP512U72A8-C3 feature comparison

MT18HTF12872PZ-667G1 Micron Technology Inc

Buy Now Datasheet

HYMP512U72A8-C3 SK Hynix Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SK HYNIX INC
Package Description DIMM, DIMM240,40 DIMM, DIMM240,40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Time-Max 0.45 ns 0.5 ns
Clock Frequency-Max (fCLK) 333 MHz 267 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PDMA-N240 R-XDMA-N240
JESD-609 Code e4
Memory Density 9663676416 bit 9663676416 bit
Memory Width 72 72
Number of Terminals 240 240
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min
Organization 128MX72 128MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40 DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Standby Current-Max 0.126 A
Supply Current-Max 2.52 mA
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIMM
Pin Count 240
Access Mode DUAL BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Memory IC Type DDR DRAM MODULE
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT18HTF12872PZ-667G1 with alternatives

Compare HYMP512U72A8-C3 with alternatives