MT150-024-15C-NTP vs MT100-024-15M-NOP feature comparison

MT150-024-15C-NTP Natel Engineering Company

Buy Now Datasheet

MT100-024-15M-NOP Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE POWERCUBE
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-P13 R-MDMA-P12
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 13 12
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -20 °C -55 °C
Output Voltage-Max 16.5 V 15.075 V
Output Voltage-Min 13.5 V 14.925 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES NO
Base Number Matches 1 1

Compare MT150-024-15C-NTP with alternatives

Compare MT100-024-15M-NOP with alternatives