MT1259C-20XT vs HYB41256-15 feature comparison

MT1259C-20XT Micron Technology Inc

Buy Now Datasheet

HYB41256-15 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 200 ns 150 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type PAGE MODE DRAM PAGE MODE DRAM
Memory Width 1 1
Number of Terminals 16 16
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS MOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description DIP-16
Supply Current-Max 0.065 mA

Compare MT1259C-20XT with alternatives