MT100-048-12M-POO vs PQ48120HGA12PRF feature comparison

MT100-048-12M-POO Natel Engineering Company

Buy Now Datasheet

PQ48120HGA12PRF SynQor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWERCUBE SYNQOR INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 75 V
Input Voltage-Min 36 V 35 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P11 R-XDMA-P12
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11 12
Operating Temperature-Max 90 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 12.06 V 12.84 V
Output Voltage-Min 11.94 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output NO YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Load Regulation-Max 0.2%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT100-048-12M-POO with alternatives

Compare PQ48120HGA12PRF with alternatives