MT050-048-12M-NTP vs PAH50S48-12 feature comparison

MT050-048-12M-NTP Natel Engineering Company

Buy Now Datasheet

PAH50S48-12 TDK-Lambda Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE TDK-LAMBDA CORP
Package Description , , MODULE,9LEAD,1.9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P13
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 13 9
Operating Temperature-Max 90 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 7.2 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code Yes
Additional Feature LG-MAX; WD-MAX
Length 61 mm
Output Current-Max 4.2 A
Package Equivalence Code MODULE,9LEAD,1.9
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 12.95 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 57.9 mm

Compare MT050-048-12M-NTP with alternatives

Compare PAH50S48-12 with alternatives