MT050-024-12C-PTO
vs
PQAE50-D24-S12-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
POWERCUBE
|
CUI INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MDMA-P12
|
R-XDMA-X
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
|
Operating Temperature-Max |
90 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Output Voltage-Max |
13.2 V
|
13.2 V
|
Output Voltage-Min |
10.8 V
|
10.8 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
CUI Inc.
|
Approvals |
|
CE, EN, UKCA
|
Efficiency (Main Output) |
|
91%
|
Length |
|
76 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Output Current-Max |
|
4.167 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.088375 Vrms
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Warm-up Time |
|
0.12 s
|
Width |
|
31.5 mm
|
|
|
|
Compare MT050-024-12C-PTO with alternatives
Compare PQAE50-D24-S12-T with alternatives