MT050-024-05I-PTO
vs
AJ60A-024L-050F10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWERCUBE
ASTEC AMERICA INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-MDMA-P12
R-XXMA-X
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
16
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4.5 V
4.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Approvals
UL, CSA, VDE
Efficiency (Main Output)
82%
Protections
THERMAL
Compare MT050-024-05I-PTO with alternatives
Compare AJ60A-024L-050F10 with alternatives