MT03N470J500CG vs CM03CG470J50KH feature comparison

MT03N470J500CG Walsin Technology Corporation

Buy Now Datasheet

CM03CG470J50KH KYOCERA Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP KYOCERA CORP
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e4
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 13 INCH TR, PAPER, 7 INCH
5% 5%
50 V 50 V
AEC-Q200
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 2
RECTANGULAR PACKAGE

Compare MT03N470J500CG with alternatives

Compare CM03CG470J50KH with alternatives