MSS6122-472MSC vs MSS6122-472MSD feature comparison

MSS6122-472MSC Coilcraft Inc

Buy Now Datasheet

MSS6122-472MSD Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2424 2424
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2424 2424
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.065 Ω 0.065 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.85 mm 1.85 mm
Package Length 6.1 mm 6.1 mm
Package Style SMT SMT
Package Width 6.1 mm 6.1 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 2.3 A 2.3 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 65 MHz 65 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead - Gold - with Nickel barrier Tin/Lead - Gold - with Nickel barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare MSS6122-472MSC with alternatives

Compare MSS6122-472MSD with alternatives