MSS6122-472MLD vs MSS6122-472MLB feature comparison

MSS6122-472MLD Coilcraft Inc

Buy Now Datasheet

MSS6122-472MLB Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2424 2424
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2424 2424
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.065 Ω 0.065 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.85 mm 1.85 mm
Package Length 6.1 mm 6.1 mm
Package Style SMT SMT
Package Width 6.1 mm 6.1 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Rated Current-Max 2.3 A 2.3 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 65 MHz 65 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Samacsys Manufacturer COILCRAFT

Compare MSS6122-472MLD with alternatives

Compare MSS6122-472MLB with alternatives