MSS4020-123MSD vs MSS4020-123MSB feature comparison

MSS4020-123MSD Coilcraft Inc

Buy Now Datasheet

MSS4020-123MSB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1616 1616
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1616 1616
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2 mm 2 mm
Package Length 4 mm 4 mm
Package Style SMT SMT
Package Width 4 mm 4 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Rated Current-Max 1 A 1 A
Self Resonance Frequency 55 MHz 55 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare MSS4020-123MSD with alternatives

Compare MSS4020-123MSB with alternatives