MSS1278T-274KLD
vs
MSS1278T-274KTD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
4747
4747
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
4747
4747
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.4618 Ω
0.4618 Ω
Inductance-Nom (L)
270 µH
270 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
7.8 mm
7.8 mm
Package Length
12 mm
12 mm
Package Style
SMT
SMT
Package Width
12 mm
12 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed Plastic, 13 Inch
Rated Current-Max
1.2 A
1.2 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
3.1 MHz
3.1 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare MSS1278T-274KLD with alternatives
Compare MSS1278T-274KTD with alternatives