MSS1246T-153MLB vs MSS1246T-153MLD feature comparison

MSS1246T-153MLB Coilcraft Inc

Buy Now Datasheet

MSS1246T-153MLD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 4747 4747
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 4747 4747
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.0541 Ω 0.0541 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 4.6 mm 4.6 mm
Package Length 12 mm 12 mm
Package Style SMT SMT
Package Width 12 mm 12 mm
Packing Method TR TR, Embossed Plastic, 13 Inch
Rated Current-Max 3.4 A 3.4 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 22 MHz 22 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare MSS1246T-153MLB with alternatives

Compare MSS1246T-153MLD with alternatives