MSS1246-684KLC vs MSS1246-684KLD feature comparison

MSS1246-684KLC Coilcraft Inc

Buy Now Datasheet

MSS1246-684KLD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 4747 4747
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 4747 4747
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 1.523 Ω 1.523 Ω
Inductance-Nom (L) 680 µH 680 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 4.6 mm 4.6 mm
Package Length 12 mm 12 mm
Package Style SMT SMT
Package Width 12 mm 12 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 0.62 A 0.62 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 2.8 MHz 2.8 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare MSS1246-684KLC with alternatives

Compare MSS1246-684KLD with alternatives