MSS1048-222NLB vs MSS1048-222NLC feature comparison

MSS1048-222NLB Coilcraft Inc

Buy Now Datasheet

MSS1048-222NLC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 4039 4039
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT COILCRAFT
Case/Size Code 4039 4039
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.0072 Ω 0.0072 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 4.8 mm 4.8 mm
Package Length 10.2 mm 10.2 mm
Package Style SMT SMT
Package Width 10 mm 10 mm
Packing Method TR TR, Embossed Plastic, 7 Inch
Rated Current-Max 9.78 A 9.78 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 70 MHz 70 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 30% 30%
Base Number Matches 1 1

Compare MSS1048-222NLB with alternatives

Compare MSS1048-222NLC with alternatives