MSS1048-152NLC
vs
MSS1048-152NSC
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
4039
|
4039
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Case/Size Code |
4039
|
4039
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.0051 Ω
|
0.0051 Ω
|
Inductance-Nom (L) |
1.5 µH
|
1.5 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
4.8 mm
|
4.8 mm
|
Package Length |
10.2 mm
|
10.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
10 mm
|
10 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max |
10.8 A
|
10.8 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
90 MHz
|
90 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
30%
|
30%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MSS1048-152NLC with alternatives
Compare MSS1048-152NSC with alternatives