MSS1038T-223MLB
vs
MSS1038T-223MSD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
3940-15
4039
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
4039
4039
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.073 Ω
0.073 Ω
Inductance-Nom (L)
22 µH
22 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.8 mm
3.8 mm
Package Length
10.2 mm
10.2 mm
Package Style
SMT
SMT
Package Width
10 mm
10 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Rated Current-Max
2.85 A
2.85 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
15 MHz
15 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare MSS1038T-223MLB with alternatives
Compare MSS1038T-223MSD with alternatives