MSS1038T-183MLC
vs
MSS1038T-183MSD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
3940-15
4039
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
4039
4039
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.065 Ω
0.065 Ω
Inductance-Nom (L)
18 µH
18 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.8 mm
3.8 mm
Package Length
10.2 mm
10.2 mm
Package Style
SMT
SMT
Package Width
10 mm
10 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed Plastic, 13 Inch
Rated Current-Max
3.35 A
3.35 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
18 MHz
18 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare MSS1038T-183MLC with alternatives
Compare MSS1038T-183MSD with alternatives