MSS1038-184KLC vs MSS1038-184KSD feature comparison

MSS1038-184KLC Coilcraft Inc

Buy Now Datasheet

MSS1038-184KSD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 4039 4039
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 4039 4039
Construction Rectangular Rectangular
Core Material Ferrite FERRITE
DC Resistance 0.582 Ω 0.582 Ω
Inductance-Nom (L) 180 µH 180 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.8 mm 3.8 mm
Package Length 10.2 mm 10.2 mm
Package Style SMT SMT
Package Width 10 mm 10 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 0.98 A 0.98 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 5 MHz 5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare MSS1038-184KLC with alternatives

Compare MSS1038-184KSD with alternatives