MSR8-N3W
vs
62112417-E-0-N
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MARUSHIN ELECTRIC MFG CO LTD
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
GREEN
|
BLACK
|
Actuator Length |
0.118 inch
|
0.205 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
12.9032 mm
|
14.986 mm
|
Body Color |
WHITE
|
BLACK
|
Body Height |
16.002 mm
|
18.542 mm
|
Body Length or Diameter |
18.796 mm
|
20.955 mm
|
Contact (AC) Max Rating R Load |
4A@250VAC
|
4A@250VAC
|
Contact Current(AC)-Max |
4 A
|
4 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Timing |
TWO STEP
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Sealing |
MOLDED
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.276 inch
|
0.25 inch
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
NYLON
|
Dielectric Withstand Volts |
|
1000VDC V
|
Electrical Life |
|
50000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
NYLON
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
PCB Hole Count |
|
6
|
|
|
|
Compare MSR8-N3W with alternatives
Compare 62112417-E-0-N with alternatives