MSR8-N1
vs
62112417-E-0-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MARUSHIN ELECTRIC MFG CO LTD
CARLING TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
RED
BLACK
Actuator Length
0.118 inch
0.205 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
12.9032 mm
14.986 mm
Body Color
BLACK
BLACK
Body Height
16.002 mm
18.542 mm
Body Length or Diameter
18.796 mm
20.955 mm
Contact (AC) Max Rating R Load
4A@250VAC
4A@250VAC
Contact Current(AC)-Max
4 A
4 A
Contact Function
ON-OFF
ON-OFF
Contact Timing
TWO STEP
Contact Voltage(AC)-Max
250 V
250 V
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Sealing
MOLDED
EPOXY
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.276 inch
0.25 inch
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Actuator Material
NYLON
Dielectric Withstand Volts
1000VDC V
Electrical Life
50000 Cycle(s)
Insulation Resistance
100000000 Ω
Insulator Material
NYLON
Operating Temperature-Max
85 °C
Operating Temperature-Min
PCB Hole Count
6
Compare MSR8-N1 with alternatives
Compare 62112417-E-0-N with alternatives