MSPSMCG5656 vs SMCJ1.5KE100A feature comparison

MSPSMCG5656 Microsemi Corporation

Buy Now Datasheet

SMCJ1.5KE100A Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-215AB DO-214AB
Package Description R-PDSO-G2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW INDUCTANCE
Breakdown Voltage-Max 100 V 105 V
Breakdown Voltage-Min 81.9 V 95 V
Breakdown Voltage-Nom 90.95 V 100 V
Clamping Voltage-Max 131 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-214AB
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 73.7 V 85.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer MCC
Reference Standard UL RECOGNIZED

Compare MSPSMCG5656 with alternatives

Compare SMCJ1.5KE100A with alternatives