MSPSMBJP6KE91CTR vs MQSMBJ75CE3 feature comparison

MSPSMBJP6KE91CTR Microsemi Corporation

Buy Now Datasheet

MQSMBJ75CE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 100 V 102 V
Breakdown Voltage-Min 81.9 V 83.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 73.7 V 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 4
Breakdown Voltage-Nom 92.65 V
Clamping Voltage-Max 134 V
Reference Standard MIL-19500

Compare MSPSMBJP6KE91CTR with alternatives

Compare MQSMBJ75CE3 with alternatives