MSPSMBJ8.5
vs
MQSMBJ8.0E3TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-214AA
DO-214AA
Package Description
R-PDSO-C2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
11.5 V
10.9 V
Breakdown Voltage-Min
9.44 V
8.89 V
Breakdown Voltage-Nom
10.47 V
9.9 V
Clamping Voltage-Max
15.9 V
15 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
8.5 V
8 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
TR, 7 INCH: 750
Compare MSPSMBJ8.5 with alternatives
Compare MQSMBJ8.0E3TR with alternatives