MSPSMBJ78TR vs MXSMBJ85E3TR feature comparison

MSPSMBJ78TR Microsemi Corporation

Buy Now Datasheet

MXSMBJ85E3TR Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-214AA DO-214AA
R-PDSO-C2 ROHS COMPLIANT, PLASTIC PACKAGE-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750 TR, 7 INCH: 750
106 V 115 V
86.7 V 94.4 V
96.35 V 104.7 V
139 V 151 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e0 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
1.38 W 1.38 W
Not Qualified Not Qualified
78 V 85 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
C BEND C BEND
DUAL DUAL
1 1

Compare MSPSMBJ78TR with alternatives

Compare MXSMBJ85E3TR with alternatives