MSPSMBGP6KE16ATR vs MASMBGP6KE16A feature comparison

MSPSMBGP6KE16ATR Microsemi Corporation

Buy Now Datasheet

MASMBGP6KE16A Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA DO-215AA
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 16.8 V 16.8 V
Breakdown Voltage-Min 15.2 V 15.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA DO-215AA
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13.6 V 13.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4

Compare MSPSMBGP6KE16ATR with alternatives

Compare MASMBGP6KE16A with alternatives