MSPSMBG5938TR vs MVSMBJ5938E3 feature comparison

MSPSMBG5938TR Microsemi Corporation

Buy Now Datasheet

MVSMBJ5938E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA DO-214AA
Package Description PLASTIC, SMBG, 2 PIN ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-214AA
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 20% 20%
Working Test Current 10.4 mA 10.4 mA
Base Number Matches 1 2

Compare MSPSMBG5938TR with alternatives

Compare MVSMBJ5938E3 with alternatives