MSPSMBG5351BTR vs MVSMBG5351BTR feature comparison

MSPSMBG5351BTR Microsemi Corporation

Buy Now Datasheet

MVSMBG5351BTR Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-215AA DO-215AA
PLASTIC, SMBG, 2 PIN R-PDSO-G2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-215AA DO-215AA
R-PDSO-G2 R-PDSO-G2
e0 e0
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
1.38 W 1.38 W
Not Qualified
14 V 14 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
GULL WING GULL WING
DUAL DUAL
5% 5%
100 mA 100 mA
1 1
No
MIL-19500

Compare MSPSMBG5351BTR with alternatives

Compare MVSMBG5351BTR with alternatives