MSPSMAJP4KE47ATR vs SA40AE3 feature comparison

MSPSMAJP4KE47ATR Microsemi Corporation

Buy Now Datasheet

SA40AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214BA
Package Description R-PDSO-C2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 49.4 V 49.1 V
Breakdown Voltage-Min 44.7 V 44.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 2.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40.2 V 40 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 3
Case Connection ISOLATED

Compare MSPSMAJP4KE47ATR with alternatives

Compare SA40AE3 with alternatives