MSPSMAJ5913DTR vs MLL5913D-1E3 feature comparison

MSPSMAJ5913DTR Microsemi Corporation

Buy Now Datasheet

MLL5913D-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AC
Package Description PLASTIC, SMAJ, DO-214AC, 2 PIN O-XELF-R2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214BA DO-213AA
JESD-30 Code R-PDSO-C2 O-XELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W 1.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 1% 1%
Working Test Current 113.6 mA 113.6 mA
Base Number Matches 1 1
Case Connection ISOLATED

Compare MSPSMAJ5913DTR with alternatives

Compare MLL5913D-1E3 with alternatives