MSPLCE48AE3 vs MQ1N6289AE3TR feature comparison

MSPLCE48AE3 Microsemi Corporation

Buy Now Datasheet

MQ1N6289AE3TR Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
O-PALF-W2 ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
2 2
CASE 1 CASE 1
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
58.9 V 58.8 V
53.3 V 53.2 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3 e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.52 W 1.52 W
Not Qualified Not Qualified
48 V 47.8 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
56 V
77 V
1

Compare MSPLCE48AE3 with alternatives

Compare MQ1N6289AE3TR with alternatives