MSPLC36 vs MQLC36E3 feature comparison

MSPLC36 Microsemi Corporation

Buy Now Datasheet

MQLC36E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-13 DO-13
Package Description O-MALF-W2 O-MALF-W2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 48.9 V 48.9 V
Breakdown Voltage-Min 40 V 40 V
Breakdown Voltage-Nom 44.5 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 64.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 36 V 36 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare MSPLC36 with alternatives

Compare MQLC36E3 with alternatives