MSP430G2755IRHA40R vs TMS320C28345ZHHT feature comparison

MSP430G2755IRHA40R Texas Instruments

Buy Now Datasheet

TMS320C28345ZHHT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN BGA
Package Description VQFN-40 LFBGA, BGA179,14X14,32
Pin Count 40 179
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Additional Feature OPERATES AT 1.8V SUPPLY AT 6 MHZ IT ALSO OPERATES AT 3.3V
Address Bus Width 16
Bit Size 16 32
Boundary Scan YES YES
CPU Family MSP430 TMS320
Clock Frequency-Max 16 MHz 300 MHz
DAC Channels NO NO
DMA Channels NO YES
External Data Bus Width 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N40 S-PBGA-B179
JESD-609 Code e4 e1
Length 6 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 6
Number of External Interrupts 8
Number of I/O Lines 32 88
Number of Serial I/Os 1 2
Number of Terminals 40 179
Number of Timers 3 18
On Chip Data RAM Width 8 16
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFBGA
Package Equivalence Code LCC40,.24SQ,20 BGA179,14X14,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 528384
RAM (words) 4 516
ROM (words) 32768 8192
ROM Programmability FLASH MROM
Seated Height-Max 1 mm 1.4 mm
Speed 16 MHz 300 MHz
Supply Current-Max 0.45 mA
Supply Voltage-Max 3.6 V 1.26 V
Supply Voltage-Min 3.3 V 1.2 V
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 1

Compare MSP430G2755IRHA40R with alternatives

Compare TMS320C28345ZHHT with alternatives