MSP430G2755IRHA40R
vs
TMS320C28345ZAYT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
|
Package Description |
VQFN-40
|
LFBGA, BGA179,14X14,32
|
Pin Count |
40
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 1.8V SUPPLY AT 6 MHZ
|
IT ALSO OPERATES AT 3.3V
|
Address Bus Width |
|
20
|
Bit Size |
16
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
MSP430
|
TMS320
|
Clock Frequency-Max |
16 MHz
|
150 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
|
32
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-N40
|
S-PBGA-B179
|
JESD-609 Code |
e4
|
e1
|
Length |
6 mm
|
12 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of DMA Channels |
|
6
|
Number of External Interrupts |
|
8
|
Number of I/O Lines |
32
|
88
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
40
|
179
|
Number of Timers |
3
|
18
|
On Chip Data RAM Width |
8
|
16
|
On Chip Program ROM Width |
8
|
16
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFBGA
|
Package Equivalence Code |
LCC40,.24SQ,20
|
BGA179,14X14,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
4096
|
528384
|
RAM (words) |
4
|
|
ROM (words) |
32768
|
8192
|
ROM Programmability |
FLASH
|
MROM
|
Seated Height-Max |
1 mm
|
1.4 mm
|
Speed |
16 MHz
|
200 MHz
|
Supply Current-Max |
0.45 mA
|
|
Supply Voltage-Max |
3.6 V
|
1.16 V
|
Supply Voltage-Min |
3.3 V
|
1.1 V
|
Supply Voltage-Nom |
3.3 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-10-16
|
|
|
|
Compare MSP430G2755IRHA40R with alternatives
Compare TMS320C28345ZAYT with alternatives