MSP430G2513IPW28
vs
MSP430G2313IPW28R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
TSSOP, TSSOP28,.25
TSSOP, TSSOP28,.25
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
NO
Additional Feature
ALSO OPERATES AT 1.8V AT 6 MHZ
ALSO OPERATES AT 1.8V AT 6 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
MSP430
MSP430
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e4
e4
Length
9.7 mm
9.7 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of DMA Channels
1
1
Number of I/O Lines
24
24
Number of Serial I/Os
1
1
Number of Terminals
28
28
Number of Timers
2
2
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP28,.25
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
256
RAM (words)
0.5
0.25
ROM (words)
16384
4096
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
16 MHz
16 MHz
Supply Current-Max
0.42 mA
0.42 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare MSP430G2513IPW28 with alternatives
Compare MSP430G2313IPW28R with alternatives