MSP430G2102IRSA16T vs MSP430G2121IRSAQ1 feature comparison

MSP430G2102IRSA16T Texas Instruments

Buy Now Datasheet

MSP430G2121IRSAQ1 Texas Instruments

Buy Now Datasheet
Yes
Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
GREEN, PLASTIC, VQFN-16 HVQCCN, LCC16,.16SQ,25
16 16
compliant unknown
EAR99
8542.31.00.01 8542.31.00.01
Texas Instruments
NO YES
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ
16 16
YES
MSP430 MSP430
0.032 MHz 16 MHz
NO NO
YES YES
FIXED POINT
NO
S-PQCC-N16 S-PQCC-N16
e4
4 mm 4 mm
YES
2
1
16
16 16
4
8
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC16,.16SQ,25 LCC16,.16SQ,25
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified Not Qualified
128 128
0.125
1024 1024
FLASH FLASH
1 mm 1 mm
16 MHz 16 MHz
0.4 mA 0.37 mA
3.6 V
2.2 V
2.2 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD NO LEAD
0.65 mm 0.65 mm
QUAD QUAD
30
4 mm 4 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
AEC-Q100

Compare MSP430G2102IRSA16T with alternatives

Compare MSP430G2121IRSAQ1 with alternatives