MSP430FR5989IRGC vs MSP430FR59891IRGCT feature comparison

MSP430FR5989IRGC Texas Instruments

Buy Now Datasheet

MSP430FR59891IRGCT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, HVQCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-03-11
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan NO YES
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Number of I/O Lines 48 48
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 2048 2048
ROM (words) 131072 131072
ROM Programmability FRAM FLASH
Seated Height-Max 1 mm 1 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code 5A992.C
Samacsys Manufacturer Texas Instruments
CPU Family MSP430
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e4
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of External Interrupts
Number of Serial I/Os 3
Number of Timers 20
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
RAM (words) 2
Supply Current-Max 1.62 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare MSP430FR5989IRGC with alternatives

Compare MSP430FR59891IRGCT with alternatives