MSP430FR5988IRGCT
vs
MSP430FR5989RGC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
HVQCCN,
Reach Compliance Code
compliant
unknown
ECCN Code
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
9 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of I/O Lines
48
48
Number of Serial I/Os
3
Number of Terminals
64
64
Number of Timers
20
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
2048
RAM (words)
2
ROM (words)
98304
131072
ROM Programmability
FLASH
FRAM
Seated Height-Max
1 mm
1 mm
Speed
16 MHz
16 MHz
Supply Current-Max
1.62 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
1.8 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare MSP430FR5988IRGCT with alternatives
Compare MSP430FR5989RGC with alternatives