MSP430FR5736IRGE
vs
MSP430FR5732IRGE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
HVQCCN,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N24
S-PQCC-N24
Length
4 mm
4 mm
Number of I/O Lines
17
17
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Speed
24 MHz
24 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare MSP430FR5736IRGE with alternatives
Compare MSP430FR5732IRGE with alternatives