MSP430FR5726IRGE vs MSP430FR5726IRGER feature comparison

MSP430FR5726IRGE Texas Instruments

Buy Now Datasheet

MSP430FR5726IRGER Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN, LCC24,.16SQ,20
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N24 S-PQCC-N24
Length 4 mm 4 mm
Number of I/O Lines 17 21
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Boundary Scan YES
CPU Family MSP430
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e4
Low Power Mode YES
Moisture Sensitivity Level 2
Number of DMA Channels 3
Number of External Interrupts
Number of Serial I/Os 2
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code LCC24,.16SQ,20
Peak Reflow Temperature (Cel) 260
RAM (bytes) 1024
RAM (words) 1
ROM (words) 16384
ROM Programmability FRAM
Supply Current-Max 2.8 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare MSP430FR5726IRGE with alternatives

Compare MSP430FR5726IRGER with alternatives