MSP430FR2000IRLLT vs MSP430FR2000IPW16 feature comparison

MSP430FR2000IRLLT Texas Instruments

Buy Now Datasheet

MSP430FR2000IPW16 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC24,.13SQ,16 TSSOP, TSSOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-08-04 2017-07-13
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family MSP430 MSP430
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Integrated Cache NO NO
JESD-30 Code S-PQCC-N16 R-PDSO-G16
JESD-609 Code e4 e4
Length 3 mm 5 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 2
Number of DMA Channels
Number of I/O Lines 12 12
Number of Terminals 24 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC24,.13SQ,16 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 512 512
ROM (words) 512 512
ROM Programmability FRAM FRAM
Seated Height-Max 1 mm 1.2 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare MSP430FR2000IRLLT with alternatives

Compare MSP430FR2000IPW16 with alternatives