MSP430FG479IZQWR vs MSP430FG479IZQW feature comparison

MSP430FG479IZQWR Texas Instruments

Buy Now Datasheet

MSP430FG479IZQW Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA-113 BGA-113
Pin Count 113 113
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family MSP430 MSP430
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PBGA-B113 S-PBGA-B113
JESD-609 Code e1 e1
Length 7 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 48 48
Number of Serial I/Os 1 1
Number of Terminals 113 113
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA113,12X12,20 BGA113,12X12,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
RAM (words) 2 2
ROM (words) 30720 30720
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 8 MHz 8 MHz
Supply Current-Max 0.46 mA 0.46 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2

Compare MSP430FG479IZQWR with alternatives

Compare MSP430FG479IZQW with alternatives