MSP430F6721AIPZR vs MSP430F6725AIPZR feature comparison

MSP430F6721AIPZR Texas Instruments

Buy Now Datasheet

MSP430F6725AIPZR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFQFP, QFP100,.63SQ,20 LFQFP, QFP100,.63SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family MSP430 MSP430
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 3 3
Number of I/O Lines 72 72
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 2048 4096
ROM (words) 32768 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 25 MHz 25 MHz
Supply Current-Max 9.54 mA 9.54 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430F6721AIPZR with alternatives

Compare MSP430F6725AIPZR with alternatives